- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-FW9
Hammond Manufacturing
RB-FW9
rack - wallmount cabinet 9U
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
rack - wallmount cabinet 9U
Search Keywords: RBFW9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-FW9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398004361
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):600 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is RB-FW9 RoHS compliant?
Yes, RB-FW9 is RoHS compliant.
What is the lead time for RB-FW9?
The standard lead time for RB-FW9 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$300.00
3
$291.66
5
$287.67
10
$286.95
20 +
$280.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT