- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-FW6
Hammond Manufacturing
RB-FW6
rack - wallmount cabinet 6U
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
rack - wallmount cabinet 6U
Search Keywords: RBFW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-FW6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):600 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is RB-FW6 discontinued?
Yes, RB-FW6 from Hammond Manufacturing is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RB-FW6 RoHS compliant?
Yes, RB-FW6 is RoHS compliant.
What is the lead time for RB-FW6?
The standard lead time for RB-FW6 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship