- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-2PW20
RB-2PW20
Hammond Manufacturing
Black Steel Wall Mount Fixed Depth Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Steel Wall Mount Fixed Depth Rack
Search Keywords: RB2PW20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-2PW20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398000298
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):457 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$228.57
5
$222.22
10
$219.18
20
$213.33
50
$210.52
100 +
$205.13
Click for Quote
Log in
to unlock special pricing