- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-2PW12
RB-2PW12
Hammond Manufacturing
Black Steel Wall Mount Fixed Depth Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Steel Wall Mount Fixed Depth Rack
Search Keywords: RB2PW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-2PW12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398000297
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):457 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$200.00
5
$194.44
10
$191.78
20
$186.67
50
$184.21
100 +
$179.49
Click for Quote
Log in
to unlock special pricing