- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-2PA2345NF
RB-2PA2345NF
Hammond Manufacturing
Natural Aluminum Rack Mount 2-Post Open Frame Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Aluminum Rack Mount 2-Post Open Frame Rack
Search Keywords: RB2PA2345NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-2PA2345NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Natural
-
Product Width (Metric):584 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$166.91
5
$162.28
10
$160.05
20
$159.65
50
$153.74
100 +
$149.79
Click for Quote
Log in
to unlock special pricing