- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-2PA1945BK
RB-2PA1945BK
Hammond Manufacturing
Black Aluminum Rack Mount 2-Post Open Frame Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Aluminum Rack Mount 2-Post Open Frame Rack
Search Keywords: RB2PA1945BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-2PA1945BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398041203
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):483 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,026
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$248.79
3
$242.60
5
$239.73
10
$235.80
20 +
$231.90
Click for Quote
Log in
to unlock special pricing