- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-2P84
Hammond Manufacturing
RB-2P84
Black Steel Bracket Mount Welded 2-Post Rack
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Steel Bracket Mount Welded 2-Post Rack
Search Keywords: RB2P84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-2P84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398084890
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):522 mm
-
Mounting:Bracket Mount
-
Category:Rack
Product Guides
+
Frequently Asked Questions
Is RB-2P84 RoHS compliant?
Yes, RB-2P84 is RoHS compliant.
What is the lead time for RB-2P84?
The standard lead time for RB-2P84 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$292.86
3
$284.72
5
$280.82
10
$280.12
20 +
$273.33
Click for Quote
Log in
to unlock special pricing