- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R290-112-000
R290-112-000
Hammond Manufacturing
Gray Plastic Wall Mount Watertight Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Plastic Wall Mount Watertight Enclosure
Search Keywords: R290112000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R290-112-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040187
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Plastic
-
Body Color:Gray
-
Product Width (Metric):110 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$77.15
5
$68.85
10
$66.79
25
$61.30
50
$61.15
100
$59.67
250 +
$57.37
Click for Quote
Log in
to unlock special pricing