- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R290-090-000
R290-090-000
Hammond Manufacturing
Gray Plastic Wall Mount Watertight Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Plastic Wall Mount Watertight Enclosure
Search Keywords: R290090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R290-090-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040184
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Plastic
-
Body Color:Gray
-
Product Width (Metric):90 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$66.22
5
$59.09
10
$57.33
25
$54.87
50
$52.62
100
$51.21
250 +
$50.54
Click for Quote
Log in
to unlock special pricing