- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R196-102-000
R196-102-000
Hammond Manufacturing
Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Search Keywords: R196102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R196-102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040072
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Product Width (Metric):100 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$104.50
5
$96.70
10
$93.90
20
$88.75
50
$86.39
100 +
$85.25
Click for Quote
Log in
to unlock special pricing