- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R191-172-000
R191-172-000
Hammond Manufacturing
enclosure - diecast aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - diecast aluminum
Search Keywords: R191172000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R191-172-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080947
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Product Width (Metric):280 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
10
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$273.20
5
$269.87
10
$269.20
20
$268.53
50
$267.85
100 +
$267.18
Click for Quote
Log in
to unlock special pricing