- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R191-150-000
R191-150-000
Hammond Manufacturing
enclosure - diecast aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - diecast aluminum
Search Keywords: R191150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R191-150-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080942
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Product Width (Metric):180 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/13/26
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$204.00
5
$196.60
10
$193.41
20
$190.21
50
$186.00
100 +
$184.48
Click for Quote
Log in
to unlock special pricing