- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R111-083-000
R111-083-000
Hammond Manufacturing
enclosure - diecast aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - diecast aluminum
Search Keywords: R111083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R111-083-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398083093
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Grey/Light Beige
-
Product Width (Metric):84 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$97.16
5
$89.91
10
$87.30
20
$82.52
50
$80.32
100 +
$79.26
Click for Quote
Log in
to unlock special pricing