- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R110-081-000
R110-081-000
Hammond Manufacturing
enclosure - diecast aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - diecast aluminum
Search Keywords: R110081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R110-081-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Grey/Light Beige
-
Product Width (Metric):84 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$87.37
5
$80.85
10
$78.51
20
$74.21
50
$72.23
100 +
$71.28
Click for Quote
Log in
to unlock special pricing