- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- R100-204-035
R100-204-035
Hammond Manufacturing
Light Gray Die Cast Aluminum Wall Mount Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Light Gray Die Cast Aluminum Wall Mount Enclosure
Search Keywords: R100204035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:R100-204-035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398090226
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum1523
-
Body Color:Light Gray1522
-
Product Width (Metric):200 mm
-
Mounting:Wall Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$635.34
3
$617.93
5 +
$616.39
Click for Quote
Log in
to unlock special pricing