- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PJHD181610RLF
PJHD181610RLF
Hammond Manufacturing
polycarbonate flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
polycarbonate flange
Search Keywords: PJHD181610RLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PJHD181610RLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398028212
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Polyester
-
Body Color:Gray
-
Product Width (Metric):505.65 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$397.93
3
$392.40
5 +
$387.03
Click for Quote
Log in
to unlock special pricing