- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PJEC3630123PTW
PJEC3630123PTW
Hammond Manufacturing
Gray Fiberglass Polyester Wall Mount Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Fiberglass Polyester Wall Mount Enclosure
Search Keywords: PJEC3630123PTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PJEC3630123PTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398041173
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Polyester
-
Body Color:Gray
-
Product Width (Metric):312 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2,873.97
3
$2,724.67
5 +
$2,689.74
Click for Quote
Log in
to unlock special pricing