- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PJ12126H
PJ12126H
Hammond Manufacturing
Gray Fiberglass Polyester Bracket Mount Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Fiberglass Polyester Bracket Mount Junction Box
Search Keywords: PJ12126H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PJ12126H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398077023
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Polyester
-
Body Color:Gray
-
Product Width (Metric):313 mm
-
Mounting:Bracket Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$172.24
5
$167.46
10
$165.16
20
$164.75
50
$158.64
100 +
$154.58
Click for Quote
Log in
to unlock special pricing