- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PJ12124L
PJ12124L
Hammond Manufacturing
Gray Fiberglass Polyester Wall Mount Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Fiberglass Polyester Wall Mount Junction Box
Search Keywords: PJ12124L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PJ12124L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398077024
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Polyester
-
Body Color:Gray
-
Product Width (Metric):313 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$187.83
5
$182.61
10
$180.11
20
$175.31
50
$173.00
100 +
$168.56
Click for Quote
Log in
to unlock special pricing