- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ884LF
PCJ884LF
Hammond Manufacturing
Light Gray Polycarbonate Flange Mount Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Light Gray Polycarbonate Flange Mount Junction Box
Search Keywords: PCJ884LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ884LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015425
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):203 mm
-
Mounting:Flange Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$112.94
5
$104.51
10
$101.48
20
$95.92
50
$93.36
100 +
$92.13
Click for Quote
Log in
to unlock special pricing