- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ664
PCJ664
Hammond Manufacturing
enclosure - NEMA 4X polyester
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - NEMA 4X polyester
Search Keywords: PCJ664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398098199
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):152 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$80.34
5
$71.69
10
$69.55
25
$63.84
50
$63.68
100
$62.13
250 +
$59.74
Click for Quote
Log in
to unlock special pricing