- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ181610CCLF
Hammond Manufacturing
PCJ181610CCLF
Light Gray Polycarbonate Flange Mount Junction Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ181610CCLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015451
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):406 mm
-
Mounting:Flange Mount
-
Category:Box