- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ16148L
PCJ16148L
Hammond Manufacturing
The PCJ16148L is a hinged polycarbonate enclosure with lockable latches, designed to house and protect electronic components.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The PCJ16148L is a hinged polycarbonate enclosure with lockable latches, designed to house and protect electronic components.
Search Keywords: PCJ16148L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ16148L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015444
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):356 mm
-
Mounting:Feet Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
15
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$153.98
5
$151.90
10
$150.90
20
$148.98
50
$148.05
100 +
$146.28
Click for Quote
Log in
to unlock special pricing