- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ16148H
Hammond Manufacturing
PCJ16148H
Light Gray Polycarbonate Feet Mount Junction Box
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Light Gray Polycarbonate Feet Mount Junction Box
Search Keywords: PCJ16148H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ16148H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015436
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):356 mm
-
Mounting:Feet Mount
-
Category:Box
Product Guides
+
Frequently Asked Questions
Is PCJ16148H RoHS compliant?
Yes, PCJ16148H is RoHS compliant.
What is the lead time for PCJ16148H?
The standard lead time for PCJ16148H is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$164.41
5
$159.85
10
$157.66
20
$157.26
50
$151.43
100 +
$147.55
Click for Quote
Log in
to unlock special pricing