- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ16148
PCJ16148
Hammond Manufacturing
Light Gray Polycarbonate Feet Mount Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Light Gray Polycarbonate Feet Mount Junction Box
Search Keywords: PCJ16148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ16148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015428
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):356 mm
-
Mounting:Feet Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$155.87
5
$151.54
10
$149.47
20
$149.09
50
$143.56
100 +
$139.88
Click for Quote
Log in
to unlock special pricing