Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

PCJ12104NL

Light Gray Polycarbonate Feet Mount Junction Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light Gray Polycarbonate Feet Mount Junction Box
Search Keywords: PCJ12104NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: PCJ12104NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398013838
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Light Gray
Product Width (Metric): 254 mm
Mounting: Feet Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCJ12104NL RoHS compliant?
Yes, PCJ12104NL is RoHS compliant.
What is the lead time for PCJ12104NL?
The standard lead time for PCJ12104NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$118.77
5
$109.91
10
$106.72
20
$100.88
50
$98.19
100 +
$96.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!