- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ1086CCNLF
PCJ1086CCNLF
Hammond Manufacturing
Light Gray Polycarbonate Flange Mount Type 4X Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Light Gray Polycarbonate Flange Mount Type 4X Junction Box
Search Keywords: PCJ1086CCNLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ1086CCNLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398077019
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):203 mm
-
Mounting:Flange Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$129.16
5
$119.52
10
$114.40
20
$109.70
50
$106.77
100 +
$105.37
Click for Quote
Log in
to unlock special pricing