- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ1084F
PCJ1084F
Hammond Manufacturing
enclosure - NEMA 4X polyester
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - NEMA 4X polyester
Search Keywords: PCJ1084F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ1084F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398098240
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):203 mm
-
Mounting:Flange Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$86.64
5
$80.18
10
$77.85
20
$73.59
50
$71.63
100 +
$70.68
Click for Quote
Log in
to unlock special pricing