- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ1084
Hammond Manufacturing
PCJ1084
enclosure - NEMA 4X polyester
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
enclosure - NEMA 4X polyester
Search Keywords: PCJ1084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398098231
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):203 mm
-
Mounting:Feet Mount
-
Category:Box
Product Guides
+
Frequently Asked Questions
Is PCJ1084 RoHS compliant?
Yes, PCJ1084 is RoHS compliant.
What is the lead time for PCJ1084?
The standard lead time for PCJ1084 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
260
can ship
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$64.68
5
$62.64
10
$61.76
20
$60.88
50
$59.72
100 +
$58.84
Click for Quote
Log in
to unlock special pricing