- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PBFS19001LG2
PBFS19001LG2
Hammond Manufacturing
rack - 1U formed steel panel
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
rack - 1U formed steel panel
Search Keywords: PBFS19001LG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PBFS19001LG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398065963
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Rack Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
56
can ship
Stock lot only:
2
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$20.955
5
$19.050
25
$14.700
50
$13.380
100
$12.050
250
$12.020
500
$11.990
1,000 +
$11.960
Click for Quote
Log in
to unlock special pricing