- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- N1A36309
N1A36309
Hammond Manufacturing
Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit.
Search Keywords: N1A36309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:N1A36309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398028107
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel
-
Body Color:Gray
-
Product Width (Metric):762 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$547.63
3
$532.63
5 +
$531.30
Click for Quote
Log in
to unlock special pricing