- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MHKL2
MHKL2
Hammond Manufacturing
6" Keyed Padlocking 3-pt Latch < 60" - Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6" Keyed Padlocking 3-pt Latch < 60" - Zinc
Search Keywords: MHKL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:MHKL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$266.50
3
$259.10
5
$258.45
10
$255.55
20 +
$248.73
Click for Quote
Log in
to unlock special pricing