- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MHKD3
MHKD3
Hammond Manufacturing
6" Padlocking w/ Defeater 3-pt Latch > 60" - Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6" Padlocking w/ Defeater 3-pt Latch > 60" - Zinc
Search Keywords: MHKD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:MHKD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398060982
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$251.23
3
$244.25
5
$243.64
10
$240.90
20 +
$234.48
Click for Quote
Log in
to unlock special pricing