- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MHK3
6" Padlocking 3-pt Latch > 60" - Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6" Padlocking 3-pt Latch > 60" - Zinc
Search Keywords: MHK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:MHK3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398060976
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$239.23
5
$232.58
10
$229.40
20
$223.28
50
$220.34
100 +
$214.69
Click for Quote
Log in
to unlock special pricing