- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MHK2SS
Hammond Manufacturing
MHK2SS
6" Padlocking 3-pt Latch < 60" - Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6" Padlocking 3-pt Latch < 60" - Stainless Steel
Search Keywords: MHK2SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:MHK2SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398060984
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MHK2SS RoHS compliant?
Yes, MHK2SS is RoHS compliant.
What is the lead time for MHK2SS?
The standard lead time for MHK2SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$279.21
3
$271.46
5
$270.78
10
$267.74
20 +
$260.60
Click for Quote
Log in
to unlock special pricing