- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HWST30248SS
HWST30248SS
Hammond Manufacturing
N4X Wallmt Slope Top Encl - 30 x 24 x 8 - 304 SS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N4X Wallmt Slope Top Encl - 30 x 24 x 8 - 304 SS
Search Keywords: HWST30248SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HWST30248SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398060652
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Natural
-
Product Width (Metric):203.2 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,550.48
3
$1,509.13
5 +
$1,469.93
Click for Quote
Log in
to unlock special pricing