- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HWST302412S16
HWST302412S16
Hammond Manufacturing
N4X Wallmt Slope Top Encl - 30 x 24 x 12 - 316 SS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N4X Wallmt Slope Top Encl - 30 x 24 x 12 - 316 SS
Search Keywords: HWST302412S16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HWST302412S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398060671
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel 3161523
-
Body Color:Natural1522
-
Product Width (Metric):304.8 mm
-
Mounting:Wall Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$2,232.90
3
$2,173.35
5 +
$2,116.91
Click for Quote
Log in
to unlock special pricing