- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HWMR1920UBK
HWMR1920UBK
Hammond Manufacturing
20U Wall Mount Rack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20U Wall Mount Rack
Search Keywords: HWMR1920UBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HWMR1920UBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398052256
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):508 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$478.87
3
$465.75
5 +
$464.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT