- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HWM2420U20WDBK
HWM2420U20WDBK
Hammond Manufacturing
20U 20in Deep Swing Out Wall Mount Cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20U 20in Deep Swing Out Wall Mount Cabinet
Search Keywords: HWM2420U20WDBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HWM2420U20WDBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398057899
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):627 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$1,390.41
3
$1,353.33
5 +
$1,318.18
Click for Quote
Log in
to unlock special pricing