- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HWCHAS1710AL
HWCHAS1710AL
Hammond Manufacturing
The HWCHAS1710AL is a 17" x 10" electronics chassis featuring a solid walnut frame and a natural finish aluminum panel.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/15/2026
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HWCHAS1710AL is a 17" x 10" electronics chassis featuring a solid walnut frame and a natural finish aluminum panel.
Search Keywords: HWCHAS1710AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HWCHAS1710AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 07/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$257.14
3
$250.00
5
$246.25
10 +
$242.55
Click for Quote
Log in
to unlock special pricing