- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HW36308GYHK
Hammond Manufacturing
HW36308GYHK
N4, 12 Wallmt, Hinged w/handle - 36 x 30 x 8 - Steel/Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
N4, 12 Wallmt, Hinged w/handle - 36 x 30 x 8 - Steel/Gray
Search Keywords: HW36308GYHK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HW36308GYHK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005811
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Gray
-
Product Width (Metric):203.2 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is HW36308GYHK RoHS compliant?
Yes, HW36308GYHK is RoHS compliant.
What is the lead time for HW36308GYHK?
The standard lead time for HW36308GYHK is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$962.08
3
$948.90
5 +
$923.60
Click for Quote
Log in
to unlock special pricing