- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HW302416SSHK
HW302416SSHK
Hammond Manufacturing
N4X Wallmt, Hinged w/handle - 30 x 24 x 16 - 304 SS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N4X Wallmt, Hinged w/handle - 30 x 24 x 16 - 304 SS
Search Keywords: HW302416SSHK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HW302416SSHK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398010126
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Natural
-
Product Width (Metric):437.13 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2,307.30
3
$2,187.44
5 +
$2,181.97
Click for Quote
Log in
to unlock special pricing