- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HW302416GYHK
Hammond Manufacturing
HW302416GYHK
N4, 12 Wallmt, Hinged w/handle - 30 x 24 x 16 - Steel/Gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HW302416GYHK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005828
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Gray
-
Product Width (Metric):406.4 mm
-
Mounting:Wall Mount
-
Category:Enclosure