- Home ›
- All Products›
- HTCM46
HTCM46
Hammond Manufacturing
Top Cabling Module 200mm - Fits - 400W x 600D - Steel/Lt Gray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Top Cabling Module 200mm - Fits - 400W x 600D - Steel/Lt Gray
Search Keywords: HTCM46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HTCM46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005318
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,226.20
3
$1,177.16
5 +
$1,174.21
Click for Quote
Log in
to unlock special pricing