- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HPLW28
HPLW28
Hammond Manufacturing
Plinth Front/Back 200mm - Fits 800W - Steel/Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plinth Front/Back 200mm - Fits 800W - Steel/Black
Search Keywords: HPLW28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HPLW28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005281
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$333.70
3
$324.43
5
$319.99
10
$319.19
20 +
$311.45
Click for Quote
Log in
to unlock special pricing