- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HPLW216
HPLW216
Hammond Manufacturing
Plinth Front/Back 200mm - Fits 1600W - Steel/Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plinth Front/Back 200mm - Fits 1600W - Steel/Black
Search Keywords: HPLW216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HPLW216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005284
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$775.88
3
$765.26
5 +
$744.85
Click for Quote
Log in
to unlock special pricing