- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- HPLW18
HPLW18
Hammond Manufacturing
Plinth Front/Back 100mm - Fits 800W - Steel/Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plinth Front/Back 100mm - Fits 800W - Steel/Black
Search Keywords: HPLW18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HPLW18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005288
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$171.56
5
$166.79
10
$164.51
20
$164.10
50
$158.01
100 +
$153.96
Click for Quote
Log in
to unlock special pricing