- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HPLW118
HPLW118
Hammond Manufacturing
Plinth Front/Back 100mm - Fits 1800W - Steel/Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plinth Front/Back 100mm - Fits 1800W - Steel/Black
Search Keywords: HPLW118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HPLW118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005292
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$551.11
3
$536.01
5 +
$534.67
Click for Quote
Log in
to unlock special pricing