- Home ›
- All Products›
- HPB1165
Hammond Manufacturing
HPB1165
Plinth Base Solid 100mm - Fits 1600W x 500D - Steel/Black
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Plinth Base Solid 100mm - Fits 1600W x 500D - Steel/Black
Search Keywords: HPB1165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HPB1165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398098128
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HPB1165 RoHS compliant?
Yes, HPB1165 is RoHS compliant.
What is the lead time for HPB1165?
The standard lead time for HPB1165 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$575.18
3
$559.42
5 +
$558.02
Click for Quote
Log in
to unlock special pricing