- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Mounting Tracks ›
- HGV95
Hammond Manufacturing
HGV95
75mm wide, flush mt bracket, 950mm - Plated steel
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
75mm wide, flush mt bracket, 950mm - Plated steel
Search Keywords: HGV95
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hammond Manufacturing |
| Part No: | HGV95 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 62398005353 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is HGV95 RoHS compliant?
Yes, HGV95 is RoHS compliant.
What is the lead time for HGV95?
The standard lead time for HGV95 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$150.05
5
$138.85
10
$132.90
20
$127.44
50
$124.04
100 +
$122.41
Click for Quote
Log in
to unlock special pricing